-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
010 UNIV HDR SP 4S 30DP STD L1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
102321-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G888A102321TEU | Amphenol Communications Solutions | Protect Header 2.54mm Pitch STR DIP, 1x2Pin, Matte Tin, NY4T, TAIL=3.3mm, W/POST, BLACK |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5771
|
Newark | Headers&wire Housings 10P Vert Hdr W/Latch |Amp Te Connectivity 102321-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$2.7700 / $3.5700 | Buy Now |
DISTI #
66F1618
|
Newark | 010 Univ Hdr Sp 4S 30Dp Std L1 Rohs Compliant: No |Amp Te Connectivity 102321-1 RoHS: Not Compliant Min Qty: 648 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.2800 | Buy Now |
DISTI #
102321-1
|
Avnet Americas | Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 102321-1) RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Tray | 344 |
|
$1.6122 / $1.6779 | Buy Now |
DISTI #
71704660
|
RS | TE, Data and Devices, Rectangular/PCB Connectors, 010 UNIV HDR SP 4S 30DP STD L1 | TE Connectivity 102321-1 RoHS: Not Compliant Min Qty: 648 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5500 / $3.6600 | RFQ |
DISTI #
AMP102321-1
|
Heilind Electronics | 010 UNIV HDR SP 4S 30DP STD L1 | Americas - 0 in Stock |
|
$1.9703 / $2.2107 | Buy Now |
|
Onlinecomponents.com | 010 UNIV HDR SP 4S 30DP STD L1 RoHS: Not Compliant | 429 In Stock |
|
$2.0000 / $3.0100 | Buy Now |
|
Bristol Electronics | 58 |
|
RFQ | ||
DISTI #
AMP102321-1
|
Interstate Connecting Components | 010 UNIV HDR SP 4S 30DP STD L1 | 0 |
|
$1.9703 / $2.2107 | Buy Now |
DISTI #
000000000000652657
|
Sager | Headers & Wire Housings 10P VERT HDR W/LATCH Min Qty: 648 | 0 |
|
$2.0300 / $2.0800 | Buy Now |
DISTI #
102321-1
|
Avnet Abacus | Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole (Alt: 102321-1) RoHS: Not Compliant Min Qty: 648 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102321-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102321-1
TE Connectivity
010 UNIV HDR SP 4S 30DP STD L1
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.336 inch | |
Body Depth | 0.34 inch | |
Body Length | 1.26 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 102321-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102321-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54102-T32-05 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 102321-1 vs 54102-T32-05 |
1761606-3 | TE Connectivity | $3.2165 | IDC LOW PRO HDR 10P VERT LG LAT BLK | 102321-1 vs 1761606-3 |
70246-1002 | Molex | $1.5455 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, | 102321-1 vs 70246-1002 |
147077-2 | TE Connectivity | Check for Price | 09/10 MODII HDR DRST SHRD .100 | 102321-1 vs 147077-2 |
499923-1 | TE Connectivity | $3.9556 | 010 UNIV HDR SP 4S 15DP STD L1 | 102321-1 vs 499923-1 |
54102-G32-05 | Amphenol Communications Solutions | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 102321-1 vs 54102-G32-05 |
70246-1021 | Molex | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | 102321-1 vs 70246-1021 |
54102-T34-05 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 102321-1 vs 54102-T34-05 |
802-90-010-10-001 | Mill-Max Mfg Corp | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 102321-1 vs 802-90-010-10-001 |
AXM210081 | Panasonic Electronic Components | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 102321-1 vs AXM210081 |