Part Details for 102387-4 by TE Connectivity
Results Overview of 102387-4 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
102387-4 Information
102387-4 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 102387-4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90F4760
|
Newark | Connector Housing, Receptacle, 20 Position, 2Row, 2.54Mm, Product Range:Ampmodu Mod Iv Series, Gender:Receptacle, No. Of Positions:20Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu Socket Contacts, Colour:Black, No. Of Rows:2 Rohs Compliant: Yes |Amp Te Connectivity 102387-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2702 |
|
$2.6800 / $3.1100 | Buy Now |
|
DISTI #
102387-4
|
Avnet Americas | Connector Housing, AMP AMPMODU MOD IV/V Series, Receptacle, 20 Ways, 2.54 mm - Bag (Alt: 102387-4) COO: Mexico RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bag | 3990 |
|
$1.2276 / $2.0664 | Buy Now |
|
DISTI #
90F4760
|
Avnet Americas | Connector Housing, AMP AMPMODU MOD IV/V Series, Receptacle, 20 Ways, 2.54 mm - Bulk (Alt: 90F4760) COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2737 Partner Stock |
|
$2.6800 / $3.1100 | Buy Now |
|
DISTI #
70085402
|
RS | HOUSING, DUAL 20 250 VAC, 3 A 750 V, AMPMODU MOD IV SERIES Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 264 |
|
$2.7100 / $3.5200 | Buy Now |
|
|
TE Connectivity | 20 MODIV HSG COMP DR .100 POL Number of Positions: 20 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Standard Rectangular Connector | 20 Receptacle Housing With | Part Number: 102387-4 | Internal Number: 102387-4 | Alias Number: 2-42935-3932 | TE Connectivity RoHS: Compliant Min Qty: 1 | 2036 |
|
$3.0400 / $3.6800 | Buy Now |
|
|
Bisco Industries | 5 |
|
Buy Now | ||
|
DISTI #
AMP102387-4
|
Heilind Electronics | 20 MODIV HSG COMP DR .100 POL | Americas - 21923 in Stock |
|
$1.3378 / $1.6899 | Buy Now |
|
|
Bristol Electronics | 1036 |
|
RFQ | ||
|
DISTI #
102387-4
|
TME | Connector: wire-board, plug, female, PIN: 20, AMPMODU MOD IV, 2x10 Min Qty: 1 | 27 |
|
$1.5800 / $2.5400 | Buy Now |
|
DISTI #
AMP102387-4
|
Interstate Connecting Components | 20 MODIV HSG COMP DR .100 POL | 3581 |
|
$1.3378 / $1.6899 | Buy Now |
US Tariff Estimator: 102387-4 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 102387-4
102387-4 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
102387-4 Part Data Attributes
|
|
102387-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102387-4
TE Connectivity
20 MODIV HSG COMP DR .100 POL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TE CONNECTIVITY LTD | |
| Package Description | ROHS COMPLIANT | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | TE Connectivity | |
| Additional Feature | POLARIZED, SHROUDED | |
| Body Breadth | 0.285 inch | |
| Body Depth | 0.285 inch | |
| Body Length | 1.18 inch | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | NOT APPLICABLE | |
| Contact Gender | FEMALE | |
| Contact Material | NOT APPLICABLE | |
| Contact Pattern | RECTANGULAR | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| EMI Shielded | NO | |
| Empty Shell | YES | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | BLACK | |
| Insulator Material | POLYETHYLENE | |
| MIL Conformance | NO | |
| Mains Connector Rating | 3A | |
| Mating Contact Pitch | 0.1 inch | |
| Mating Contact Row Spacing | 0.1 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Type | CABLE | |
| Number Of Connectors | ONE | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | GENERAL PURPOSE | |
| Panel Mount | NO | |
| Polarization Key | SHRD CENTER | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | CSA, LR, U | |
| Terminal Pitch | 2.54 mm | |
| Termination Type | CRIMP | |
| Total Number of Contacts | 20 | |
| UL Flammability Code | 94V-0 | |
| Wire Size-Max | 20 AWG | |
| Wire Size-Min | 32 AWG |
Alternate Parts for 102387-4
This table gives cross-reference parts and alternative options found for 102387-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102387-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 87606-410HLF | Amphenol Communications Solutions | $0.8910 | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 20 Positions, 2.54mm (0.100in) Pitch | 102387-4 vs 87606-410HLF |
| 87606-310HLF | Amphenol Communications Solutions | $0.8985 | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 20 Positions, 2.54mm (0.100in) Pitch | 102387-4 vs 87606-310HLF |
| 1-925370-0 | TE Connectivity | $1.4685 | MOD 4 REC.HSG 1X10P | 102387-4 vs 1-925370-0 |
| 89898-310ALF | Amphenol Communications Solutions | $2.7592 | Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Surface Mount, Double Row, 20 positions | 102387-4 vs 89898-310ALF |
| 77317-122-20LF | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | 102387-4 vs 77317-122-20LF |
| SSW-110-22-G-D-VS-N-K-FR | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | 102387-4 vs SSW-110-22-G-D-VS-N-K-FR |
| SSW-110-22-F-D-N | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | 102387-4 vs SSW-110-22-F-D-N |
| 77317-121-20LF | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 102387-4 vs 77317-121-20LF |
| 89898-410B | Amphenol Communications Solutions | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle, | 102387-4 vs 89898-410B |
| 87606-310HLF | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | 102387-4 vs 87606-310HLF |
102387-4 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the 102387-4 connector is designed to withstand high-vibration environments, but it's recommended to follow TE Connectivity's guidelines for vibration testing and to consult with a TE Connectivity representative for specific application guidance.
-
The operating temperature range for the 102387-4 connector is -40°C to 125°C (-40°F to 257°F).
-
Yes, the 102387-4 connector is suitable for outdoor use, but it's recommended to follow TE Connectivity's guidelines for environmental sealing and to consult with a TE Connectivity representative for specific application guidance.
-
It's not recommended to use the 102387-4 connector with a different wire gauge than recommended, as it may affect the connector's performance and reliability. Consult with a TE Connectivity representative for specific guidance on wire gauge selection.