102393-3
Description: 10 AMPMODU MT ASSY DR .100CL

Overview of 102393-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 18 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Price & Stock for 102393-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 66F3225
Newark Wire-Board Connector Receptacle 10 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:10Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: No |Amp Te Connectivity 102393-3 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $4.4700
$4.4700 Buy Now
DISTI # 95Y5775
Newark Headers & Wire Housings Hsg Dual 10P 30-26 |Amp Te Connectivity 102393-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.6400
  • 10 $6.0000
  • 25 $5.6800
  • 50 $5.5300
  • 100 $5.3800
  • 250 $4.5600
$4.5600 / $6.6400 Buy Now
DISTI # A25791-ND
DigiKey CONN RCPT 10P IDC 26-30AWG GOLD Min Qty: 1 Lead time: 23 Weeks Container: Tray 528
In Stock
  • 1 $6.1300
  • 10 $5.0810
  • 25 $4.7152
  • 40 $4.5377
  • 80 $4.2889
  • 250 $3.9098
  • 500 $3.6966
  • 1,000 $3.4956
  • 2,500 $3.2909
$3.2909 / $6.1300 Buy Now
DISTI # 102393-3
Avnet Americas Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount - Trays (Alt: 102393-3) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Tray 0
  • 250 $3.1529
$3.1529 Buy Now
DISTI # 571-1023933
Mouser Electronics Headers & Wire Housings HSG DUAL 10P 30-26 RoHS: Not Compliant 4
  • 1 $5.5200
  • 10 $4.6200
  • 25 $4.0300
  • 100 $4.0000
  • 250 $3.7000
  • 500 $3.5600
  • 1,000 $3.3900
$3.3900 / $5.5200 Buy Now
DISTI # 71704689
RS TE, IND Devices, Rectangular/PCB Connectors, 10 AMPMODU MT ASSY DR .100CL | TE Connectivity 102393-3 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk 0
  • 250 $4.7100
  • 1,250 $4.3300
  • 2,500 $3.7700
  • 5,000 $3.3000
$3.3000 / $4.7100 RFQ
DISTI # AMP102393-3
Heilind Electronics 10 AMPMODU MT ASSY DR .100CL Americas - 0 in Stock
  • 250 $3.9890
  • 500 $3.9294
  • 2,000 $3.8716
$3.8716 / $3.9890 Buy Now
Onlinecomponents.com 10 AMPMODU MT ASSY DR .100CL 1357 Partner Stock
  • 5 $4.6100
  • 10 $3.7500
  • 25 $3.5300
  • 50 $3.4800
  • 63 $3.4300
  • 125 $3.3800
  • 188 $3.3300
  • 250 $3.2700
$3.2700 / $4.6100 Buy Now
Quest Components   240
  • 1 $4.0800
  • 10 $2.0400
  • 99 $1.9040
$1.9040 / $4.0800 Buy Now
DISTI # 102393-3
TTI Headers & Wire Housings HSG DUAL 10P 30-26 Min Qty: 250 Package Multiple: 250 Container: Tray Americas - 0
  • 250 $3.3200
  • 1,000 $3.2600
  • 2,500 $3.1900
  • 5,000 $2.9100
  • 10,000 $2.7200
$2.7200 / $3.3200 Buy Now
DISTI # 1023933-TEC
TME 102393-3 Min Qty: 9 1357
  • 9 $4.6720
  • 90 $4.1282
  • 200 $4.0523
  • 250 $3.9033
$3.9033 / $4.6720 Buy Now
DISTI # AMP102393-3
Interstate Connecting Components 10 AMPMODU MT ASSY DR .100CL 0
  • 250 $3.9890
  • 500 $3.9294
  • 2,000 $3.8716
$3.8716 / $3.9890 Buy Now
DISTI # 000000000000652686
Sager Headers & Wire Housings HSG DUAL 10P 30-26 Min Qty: 250 0
  • 250 $3.7600
  • 500 $3.6600
$3.6600 / $3.7600 Buy Now
Chip 1 Exchange INSTOCK 1764
RFQ
DISTI # 102393-3
Avnet Abacus Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount (Alt: 102393-3) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 102393-3
Avnet Abacus Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount (Alt: 102393-3) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 36 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757100891048
Chip1Stop Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount 1357
  • 20 $4.2600
  • 90 $4.1700
  • 200 $3.8600
  • 250 $3.7000
$3.7000 / $4.2600 Buy Now
Master Electronics 10 AMPMODU MT ASSY DR .100CL 1357 Partner Stock
  • 5 $4.6100
  • 10 $3.7500
  • 25 $3.5300
  • 50 $3.4800
  • 63 $3.4300
  • 125 $3.3800
  • 188 $3.3300
  • 250 $3.2700
$3.2700 / $4.6100 Buy Now

CAD Models for 102393-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 102393-3 by TE Connectivity

102393-3
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
21 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Body Breadth
0.24 inch
Body Depth
0.24 inch
Body Length
0.5 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
TIN LEAD
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
12 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.502 N
Insulation Diameter-Min
0.05 inch
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Pitch
2.54 mm
Termination Type
IDC
Total Number of Contacts
10
UL Flammability Code
94V-0
Wire Size-Max
26 AWG
Wire Size-Min
30 AWG
Withdrawl Force-Min
.417 N
Want to compare parts?
  1. 102393-3
    TE Connectivity
    10 AMPMODU MT ASSY DR .100CL
    VS

Related Parts for 102393-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 102393-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 102393-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 102393-3 would you like to use for your alert(s)?
  • Please alert me when 102393-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 102393-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 102393-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 102393-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 102393-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 102393-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: