Part Details for 1024200000 by Weidmüller Interface GmbH & Co. KG
Overview of 1024200000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1024200000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B5238
|
Newark | Terminal Block, Din Rail, 2 Position, 26-12Awg, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:-, Rated Voltage:-, No. Of Levels:1Rohs Compliant: Yes |Weidmuller 1024200000 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2800 | Buy Now |
DISTI #
281-4247-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
41 In Stock |
|
$8.3729 / $13.4000 | Buy Now |
DISTI #
1024200000
|
Avnet Americas | Conn Modular Terminal Blocks 2 POS Screw ST - Bulk (Alt: 1024200000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$8.2899 / $9.5500 | Buy Now |
DISTI #
470-1024200000
|
Mouser Electronics | DIN Rail Terminal Blocks WDU 2.5/TC TYP T RoHS: Compliant | 126 |
|
$8.7000 / $13.3800 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail RoHS: Compliant | 1150 Factory Stock |
|
$8.8200 / $11.6700 | Buy Now |
DISTI #
1024200000
|
Avnet Americas | Conn Modular Terminal Blocks 2 POS Screw ST - Bulk (Alt: 1024200000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$8.2899 / $9.5500 | Buy Now |
|
Master Electronics | Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail RoHS: Compliant | 1150 Factory Stock |
|
$8.8200 / $11.6700 | Buy Now |