Part Details for 1024C by Murata Manufacturing Co Ltd
Overview of 1024C by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1024C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1024C
|
Avnet Americas | Pulse Transformer 1.2:1 2000Vrms 2.5Ohm Prim. DCR 2.5Ohm Sec. DCR 25pF 340Vus Through Hole - Rail/Tube (Alt: 1024C) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$5.9228 / $6.9836 | Buy Now |
DISTI #
1024C
|
Avnet Abacus | Pulse Transformer 1.2:1 2000Vrms 2.5Ohm Prim. DCR 2.5Ohm Sec. DCR 25pF 340Vus Through Hole (Alt: 1024C) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1024C
1024C CAD Models
1024C Part Data Attributes
|
1024C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1024C
Murata Manufacturing Co Ltd
Pulse Transformer, GENERAL PURPOSE Application(s), 1.2CT:1CT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Application | GENERAL PURPOSE | |
ET Product-Min | 340 V-us | |
Height | 15.75 mm | |
Isolation Voltage | 2000 V | |
Length | 15.06 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Packing Method | TUBE | |
Primary Inductance | 8800 µH | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1.2CT:1CT | |
Width | 15.06 mm |