Part Details for 1025-16K by API Delevan
Overview of 1025-16K by API Delevan
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD27128A-15/B | Rochester Electronics LLC | 27128A - 16K X 8 EPROM | |
27C128-30MD | Rochester Electronics LLC | 27C128 - 16K X 8 EPROM | |
MC27128A-20/BYA | Rochester Electronics LLC | 27128A - 16K X 8 EPROM - Dual marked (8202503YA) |
Price & Stock for 1025-16K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
197-1025-16KCT-ND
|
DigiKey | FIXED IND 680NH 500MA 600MOHM TH Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Bulk |
500 In Stock |
|
$0.9363 / $2.1900 | Buy Now |
DISTI #
807-1025-16K
|
Mouser Electronics | RF Inductors - Leaded 0.68 uH RoHS: Not Compliant | 480 |
|
$1.0500 / $2.2200 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 1000 |
|
$0.3150 / $1.1250 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.3900 / $1.5000 | Buy Now | |
|
Quest Components | 400 |
|
$4.1250 / $7.5000 | Buy Now | |
|
Quest Components | 80 |
|
$0.6848 / $1.3695 | Buy Now | |
DISTI #
1025-16K
|
TTI | RF Inductors - Leaded 0.68 uH Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 471 In Stock |
|
$1.0400 / $2.1900 | Buy Now |
Part Details for 1025-16K
1025-16K CAD Models
1025-16K Part Data Attributes
|
1025-16K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1025-16K
API Delevan
General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Construction | Tubular | |
Core Material | PHENOLIC | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 28 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 275 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 1025-16K
This table gives cross-reference parts and alternative options found for 1025-16K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1025-16K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS75083-11 | General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | 1025-16K vs MS75083-11 |
ER1025-16KR | General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | 1025-16K vs ER1025-16KR |
M39010/08BR68KR | General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | 1025-16K vs M39010/08BR68KR |
550-3399-11-02-36-LF | General Purpose Inductor | Cambion Electronics Ltd | 1025-16K vs 550-3399-11-02-36-LF |
ER1025-16KP | General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | 1025-16K vs ER1025-16KP |
1027-16K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core, | API Delevan | 1025-16K vs 1027-16K |
A2-R68K | General Purpose Inductor, 0.68uH, 10%, 1 Element, AXIAL LEADED | Associated Components Technology Inc | 1025-16K vs A2-R68K |
550-3399-11-02-36 | General Purpose Inductor, 0.68uH, 10%, 1 Element, AXIAL LEADED | Cambion Electronics Ltd | 1025-16K vs 550-3399-11-02-36 |
10MG680K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Non-magnetic-Core, | Gowanda Electronics Corporation | 1025-16K vs 10MG680K |
P0206-R68-KT | General Purpose Inductor, 0.68uH, 10%, 1 Element, | RCD Components Inc | 1025-16K vs P0206-R68-KT |