Part Details for 1025-24K by API Delevan
Overview of 1025-24K by API Delevan
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1466WBCPZ300 | Analog Devices | 32bit SigmaDSP Audio 24K/80K | |
ADAU1467WBCPZ300RL | Analog Devices | 32bit SigmaDSP Audio 24K/80K | |
ADAU1467WBCPZ300 | Analog Devices | 32bit SigmaDSP Audio 24K/80K |
Price & Stock for 1025-24K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1134-1064-1-ND
|
DigiKey | FIXED IND 1.5UH 560MA 220MOHM TH Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
465 In Stock |
|
$0.8725 / $2.1900 | Buy Now |
DISTI #
807-1025-24K
|
Mouser Electronics | RF Inductors - Leaded 1.5 uH RoHS: Not Compliant | 500 |
|
$0.9870 / $2.2700 | Buy Now |
|
Quest Components | 1 ELEMENT, 1.5 uH, IRON-CORE, GENERAL PURPOSE INDUCTOR | 30 |
|
$1.5750 / $1.9688 | Buy Now |
DISTI #
1025-24K
|
TTI | RF Inductors - Leaded 1.5 uH Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$1.3600 | Buy Now |
Part Details for 1025-24K
1025-24K CAD Models
1025-24K Part Data Attributes
|
1025-24K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1025-24K
API Delevan
General Purpose Inductor, 1.5uH, 10%, 1 Element, Iron-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 28 | |
Rated Current-Max | 0.56 A | |
Self Resonance Frequency | 140 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 1025-24K
This table gives cross-reference parts and alternative options found for 1025-24K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1025-24K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1025R-24K | General Purpose Inductor, 1.5uH, 10%, 1 Element, Iron-Core, ROHS COMPLIANT | API Delevan | 1025-24K vs 1025R-24K |
MS75084-2 | General Purpose Inductor, 1.5uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | 1025-24K vs MS75084-2 |