Part Details for 1025-30K by API Delevan
Overview of 1025-30K by API Delevan
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1025-30K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1134-1067-1-ND
|
DigiKey | FIXED IND 2.7UH 355MA 550MOHM TH Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$1.0591 / $2.2700 | Buy Now |
DISTI #
807-1025-30K
|
Mouser Electronics | RF Inductors - Leaded 2.7 uH RoHS: Not Compliant | 395 |
|
$1.0300 / $2.2700 | Buy Now |
|
Future Electronics | 1025 Series 2.7 uH ±10 % 355 A 0.55 Ohm Unshielded Through Hole RF Inductor RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.9900 / $1.0800 | Buy Now |
DISTI #
1025-30K
|
TTI | RF Inductors - Leaded 2.7 uH Min Qty: 500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.0100 / $1.0900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2000 |
|
RFQ |
Part Details for 1025-30K
1025-30K CAD Models
1025-30K Part Data Attributes
|
1025-30K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1025-30K
API Delevan
General Purpose Inductor, 2.7uH, 10%, 1 Element, Iron-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 37 | |
Rated Current-Max | 0.355 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 1025-30K
This table gives cross-reference parts and alternative options found for 1025-30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1025-30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1-2R7K | General Purpose Inductor, 2.7uH, 10%, 1 Element, Non-specified-Core | Inductor Supply Inc | 1025-30K vs LM1-2R7K |
AM20-2R7K | General Purpose Inductor, 2.7uH, 10%, 1 Element, AXIAL LEADED | Allied Components International | 1025-30K vs AM20-2R7K |