Part Details for 1025-36 by E-Z-Hook
Overview of 1025-36 by E-Z-Hook
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1025-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
461-1198-ND
|
DigiKey | CBL ASSY BNC PLUG TO JACK 36" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
165 In Stock |
|
$24.0764 / $30.7200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$18.3800 / $27.4000 | Buy Now | |
DISTI #
53413574
|
Verical | Bnc Female 36 Rg58C U Coaxial Cable Min Qty: 3 Package Multiple: 1 Date Code: 1901 | Americas - 20 |
|
$29.1129 / $31.5058 | Buy Now |