Part Details for 1025-44K by API Delevan
Overview of 1025-44K by API Delevan
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1025-44K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1134-1073-1-ND
|
DigiKey | FIXED IND 10UH 144MA 3.3 OHM TH Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3240 In Stock |
|
$0.5532 / $2.2700 | Buy Now |
DISTI #
807-1025-44K
|
Mouser Electronics | RF Inductors - Leaded 10 uH RoHS: Not Compliant | 767 |
|
$1.0500 / $2.2700 | Buy Now |
|
Future Electronics | FIXED IND 10UH 144MA 3.3 OHM TH RoHS: Non Compliant pbFree: No Min Qty: 1500 Package Multiple: 500 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.0300 / $1.1800 | Buy Now |
|
Future Electronics | FIXED IND 10UH 144MA 3.3 OHM TH RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.0300 / $1.0600 | Buy Now |
DISTI #
1025-44K
|
TTI | RF Inductors - Leaded 10 uH Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 698 In Stock |
|
$1.0800 / $2.2500 | Buy Now |
Part Details for 1025-44K
1025-44K CAD Models
1025-44K Part Data Attributes
|
1025-44K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1025-44K
API Delevan
General Purpose Inductor, 10uH, 10%, 1 Element, Iron-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 3.3 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.144 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |