There are no models available for this part yet.
Overview of 1025-44KTR by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5102-5 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | |
PAL20L10-25MJT/BV | Rochester Electronics | PAL20L10 - XOR Registered 24-Pin TTL Programmable Array Logic | |
MD28F010-25/B | Rochester Electronics LLC | Replacement for Intel part number MD28F010-25. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 1025-44KTR by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
807-1025-44KTR
|
Mouser Electronics | RF Inductors - Leaded 10 UH 10% RoHS: Not Compliant | 0 |
|
$1.1100 / $1.6800 | Order Now | |
DISTI #
1025-44KTR
|
TTI | RF Inductors - Leaded 10 UH 10% Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$1.1100 / $1.1300 | Buy Now |
CAD Models for 1025-44KTR by API Delevan
Part Data Attributes for 1025-44KTR by API Delevan
1025-44KTR
API Delevan
|
|
---|---|
Samacsys Manufacturer
|
API Delevan
|
Want to compare parts?
-
1025-44KTRAPI DelevanVS
-