Part Details for 1025-48K by API Delevan
Overview of 1025-48K by API Delevan
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1463WBCPZ300RL | Analog Devices | 32bit SigmaDSP Audio 16K/48K | |
ADAU1463WBCPZ300 | Analog Devices | 32bit SigmaDSP Audio 16K/48K | |
ADAU1462WBCPZ300RL | Analog Devices | 32bit SigmaDSP Audio 16K/48K |
Price & Stock for 1025-48K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1134-1074-1-ND
|
DigiKey | FIXED IND 15UH 157MA 2.8 OHM TH Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2017 In Stock |
|
$0.8725 / $2.0600 | Buy Now |
DISTI #
807-1025-48K
|
Mouser Electronics | RF Inductors - Leaded 15 uH RoHS: Not Compliant | 868 |
|
$1.0500 / $2.2600 | Buy Now |
|
Future Electronics | 15 µH 157 mA 2.8Ohm Max Axial Unshielded Inductor RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.9850 / $1.0300 | Buy Now |
|
Quest Components | Inductor, Iron Core, 15uh, 10±% | 269 |
|
$1.4184 / $3.0668 | Buy Now |
|
Quest Components | Inductor, Iron Core, 15uh, 10±% | 1 |
|
$1.9168 | Buy Now |
DISTI #
MS75084-14TR
|
TTI | 15 UH 10% Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.8800 / $1.0400 | Buy Now |
|
NexGen Digital | 16 |
|
RFQ |
Part Details for 1025-48K
1025-48K CAD Models
1025-48K Part Data Attributes
|
1025-48K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1025-48K
API Delevan
General Purpose Inductor, 15uH, 10%, 1 Element, Iron-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 2.8 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.157 A | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 1025-48K
This table gives cross-reference parts and alternative options found for 1025-48K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1025-48K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-3399-27-02-00-LF | General Purpose Inductor | Cambion Electronics Ltd | 1025-48K vs 550-3399-27-02-00-LF |
ER1025-48KR | General Purpose Inductor, 15uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | 1025-48K vs ER1025-48KR |
75084-14 | General Purpose Inductor, 15uH, 10%, 1 Element, Iron-Core | Gowanda Electronics Corporation | 1025-48K vs 75084-14 |
MSC30150KT | 1 ELEMENT, 15uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | TE Connectivity | 1025-48K vs MSC30150KT |
AM20-150K | General Purpose Inductor, 15uH, 10%, 1 Element, AXIAL LEADED | Allied Components International | 1025-48K vs AM20-150K |
ER1025-48KM | General Purpose Inductor, 15uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | 1025-48K vs ER1025-48KM |
1025R-48K | General Purpose Inductor, 15uH, 10%, 1 Element, Iron-Core, ROHS COMPLIANT | API Delevan | 1025-48K vs 1025R-48K |
9230-48 | General Purpose Inductor, 15uH, 10%, 1 Element, Iron-Core, | Bourns Inc | 1025-48K vs 9230-48 |
LM1-150K | General Purpose Inductor, 15uH, 10%, 1 Element, Non-specified-Core | Inductor Supply Inc | 1025-48K vs LM1-150K |
M39010/09A150KR | General Purpose Inductor, 15uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | 1025-48K vs M39010/09A150KR |