Part Details for 1025-76K by API Delevan
Overview of 1025-76K by API Delevan
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1025-76K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1134-1081-1-ND
|
DigiKey | FIXED IND 220UH 52MA 21 OHM TH Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7114 In Stock |
|
$1.3447 / $2.8800 | Buy Now |
DISTI #
807-1025-76K
|
Mouser Electronics | RF Inductors - Leaded 220 uH RoHS: Not Compliant | 0 |
|
$1.3400 / $2.8800 | Order Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 220UH, 10%, 1 ELEMENT, FERRITE-CORE | 175 |
|
$1.3579 / $3.1335 | Buy Now |
Part Details for 1025-76K
1025-76K CAD Models
1025-76K Part Data Attributes
|
1025-76K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1025-76K
API Delevan
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 21 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.052 A | |
Self Resonance Frequency | 9 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 1025-76K
This table gives cross-reference parts and alternative options found for 1025-76K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1025-76K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM20-221K | General Purpose Inductor, 220uH, 10%, 1 Element, AXIAL LEADED | Allied Components International | 1025-76K vs AM20-221K |
MSC30221KT | 1 ELEMENT, 220uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | TE Connectivity | 1025-76K vs MSC30221KT |