Part Details for 1025-76J by API Delevan
Overview of 1025-76J by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5102-5 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | |
PAL20L10-25MJT/BV | Rochester Electronics | PAL20L10 - XOR Registered 24-Pin TTL Programmable Array Logic | |
MD28F010-25/B | Rochester Electronics LLC | Replacement for Intel part number MD28F010-25. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 1025-76J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1025-76J-ND
|
DigiKey | FIXED IND 220UH 52MA 21 OHM TH Min Qty: 3500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4889 | Buy Now |
DISTI #
807-1025-76JTR
|
Mouser Electronics | RF Inductors - Leaded 220uH 5% 21ohm Molded Unshield Coil RoHS: Not Compliant | 0 |
|
$1.4800 / $1.5000 | Order Now |
Part Details for 1025-76J
1025-76J CAD Models
1025-76J Part Data Attributes
|
1025-76J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1025-76J
API Delevan
General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 21 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.052 A | |
Self Resonance Frequency | 9 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for 1025-76J
This table gives cross-reference parts and alternative options found for 1025-76J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1025-76J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER1025-76JS | General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, | API Delevan | 1025-76J vs ER1025-76JS |
550-3399-41-01-36-LF | General Purpose Inductor | Cambion Electronics Ltd | 1025-76J vs 550-3399-41-01-36-LF |
1025R-76J | General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, ROHS COMPLIANT | API Delevan | 1025-76J vs 1025R-76J |
M39010/10A221JP | General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 1025-76J vs M39010/10A221JP |
550-3399-41-01-00-LF | General Purpose Inductor | Cambion Electronics Ltd | 1025-76J vs 550-3399-41-01-00-LF |
ER1025-76JR | General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 1025-76J vs ER1025-76JR |
ER1025-76JM | General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 1025-76J vs ER1025-76JM |