Part Details for 1025310000 by Weidmüller Interface GmbH & Co. KG
Overview of 1025310000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1025310000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X9993
|
Newark | Sfc 3/30 Mc Ne Ws |Weidmuller 1025310000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 60 Date Code: 0 Container: Box | 0 |
|
$17.4000 / $21.8800 | Buy Now |
DISTI #
1025310000-ND
|
DigiKey | WIRE MARKER CLIP-ON WHITE Min Qty: 1 Lead time: 9 Weeks Container: Box |
5 In Stock |
|
$2.4723 / $5.7600 | Buy Now |
DISTI #
1025310000
|
Avnet Americas | Cable and Conductor Marker Clip Type 30mm x 12.5mm Polyamide 6.6 White - Bulk (Alt: 1025310000) Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1025310000
|
Mouser Electronics | Conduit Fittings & Accessories SFC 3/30 MC NE WS | 0 |
|
$0.2370 / $0.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2288 / $0.3479 | Buy Now |