-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 AMPMODU MT COVER DR .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F6016
|
Newark | Back Cover 16 Position, Thermoplastic, Accessory Type:Connector Cover, For Use With:Double Row Receptacle Assemblies, Connector Body Material:Thermoplastic Body, Product Range:-, Enclosure Material:Plastic, External Depth:1.008" Rohs Compliant: Yes |Amp Te Connectivity 102536-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4666 |
|
$0.5940 / $0.7010 | Buy Now |
DISTI #
A28740-ND
|
DigiKey | CONN COVER BACK 16POS MT .100 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4084 In Stock |
|
$0.4820 / $0.6500 | Buy Now |
DISTI #
102536-6
|
Avnet Americas | Connector Accessories 16 POS Cover Thermoplastic Black - Bulk (Alt: 102536-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4858 / $0.5321 | Buy Now |
DISTI #
92F6016
|
Avnet Americas | Connector Accessories 16 POS Cover Thermoplastic Black - Bulk (Alt: 92F6016) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 4666 Partner Stock |
|
$0.5520 | Buy Now |
DISTI #
571-1025366
|
Mouser Electronics | Headers & Wire Housings BACK COVER 16 POS shielding/nonshldng RoHS: Compliant | 8296 |
|
$0.4820 / $0.6600 | Buy Now |
DISTI #
V99:2348_11705981
|
Arrow Electronics | Connector Accessories Cover Straight Thermoplastic Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1911 | Americas - 8752 |
|
$0.4161 | Buy Now |
DISTI #
70085319
|
RS | Cover, Back, Shielding, 16-Pos, Low, Thermoplastic, AMPMODU MT Series | TE Connectivity 102536-6 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4970 / $0.7100 | RFQ |
|
Future Electronics | AMPMODU 16 Position .100Centerline Low Profile Accessory Cover RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 Container: Box | 0Box |
|
$0.4540 | Buy Now |
DISTI #
AMP102536-6
|
Heilind Electronics | 16 AMPMODU MT COVER DR .100CL | Americas - 13 in Stock |
|
$0.5755 / $0.7275 | Buy Now |
|
Onlinecomponents.com | 16 AMPMODU MT COVER DR .100CL RoHS: Compliant | 0 |
|
$0.5050 / $0.7590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102536-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102536-6
TE Connectivity
16 AMPMODU MT COVER DR .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |