-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 AMPMODU MT COVER DR .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H6227
|
Newark | 16 Ampmodu Mt Cover Dr .100Cl Rohs Compliant: Yes |Amp Te Connectivity 102540-6 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9750 / $1.1800 | Buy Now |
DISTI #
102540-6-ND
|
DigiKey | CONN COVER FRONT 16POS MT SERIES Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1469 | Buy Now |
DISTI #
102540-6
|
Avnet Americas | Connector Accessories 16 POS Double Row Receptacle Assemblies Polarizing Cover Thermoplastic Black - Bulk (Alt: 102540-6) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 780 Factory Stock |
|
$0.8271 / $0.9954 | Buy Now |
DISTI #
571-102540-6
|
Mouser Electronics | Headers & Wire Housings 16P COVER FRONT MT .100 RoHS: Compliant | 138 |
|
$0.9410 / $1.9000 | Buy Now |
DISTI #
71704756
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 16 AMPMODU MT COVER DR .100CL | TE Connectivity 102540-6 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1400 / $1.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Box | 0Box |
|
$0.8250 | Buy Now |
DISTI #
AMP102540-6
|
Heilind Electronics | 16 AMPMODU MT COVER DR .100CL | Americas - 0 in Stock |
|
$0.7379 / $1.0784 | Buy Now |
|
Onlinecomponents.com | 16 AMPMODU MT COVER DR .100CL RoHS: Compliant |
509 In Stock 780 Factory Stock |
|
$0.9200 / $1.8690 | Buy Now |
DISTI #
64741166
|
Verical | Connector Accessories 16 POS Double Row Receptacle Assemblies Polarizing Cover Thermoplastic Black RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2243 | Americas - 500 |
|
$1.5070 / $2.4768 | Buy Now |
|
Quest Components | 138 |
|
$3.4780 / $5.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102540-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102540-6
TE Connectivity
16 AMPMODU MT COVER DR .100CL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |