If you like Findchips… You will love Findchips PRO. Try it Now.
General Purpose Inductor, 10uH, 10%, 1 Element, Iron-Core, ROHS COMPLIANT
1025R-44K
Yes
Yes
Active
EAR99
8504.50.80.00
API Delevan
0.84
Molded
IRON
3.3 Ω
10 µH
RF INDUCTOR
GENERAL PURPOSE INDUCTOR
e2
0.508 mm
38.1 mm
1025R
1
2
105 °C
-55 °C
2.41 mm
6.35 mm
Axial
TR
55
0.144 A
MS75084
50 MHz
1025
TUBULAR PACKAGE
NO
NO
Tin/Copper (Sn/Cu)
AXIAL
WIRE
7.9 MHz
10%
1,078
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS75084-12 Inductors | General Purpose Inductor, 10uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | 1025R-44K vs MS75084-12 |
AM20-100K Inductors | General Purpose Inductor, 10uH, 10%, 1 Element, AXIAL LEADED | Allied Components International | 1025R-44K vs AM20-100K |
372,326 of 3,342,447 parts
-0.07% change vs. last year9,454 of 44,998 parts
-0.14% change vs. last year9,446 of 44,847 parts
-0.14% change vs. last year