Part Details for 1025C by Murata Manufacturing Co Ltd
Overview of 1025C by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1025C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1025C
|
Avnet Americas | Pulse Transformer 2:1:1 2000Vrms 7.5Ohm Prim. DCR 3.5Ohm/4.5Ohm Sec. DCR 20pF 570Vus Through Hole - Rail/Tube (Alt: 1025C) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$5.2410 | Buy Now |
DISTI #
580-1025C
|
Mouser Electronics | Pulse Transformers Pulse Transformer 2:1:1, 24mH 570Vus RoHS: Compliant | 0 |
|
$4.1300 / $4.8800 | Order Now |
DISTI #
1025C
|
Avnet Americas | Pulse Transformer 2:1:1 2000Vrms 7.5Ohm Prim. DCR 3.5Ohm/4.5Ohm Sec. DCR 20pF 570Vus Through Hole - Rail/Tube (Alt: 1025C) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$5.2410 | Buy Now |
DISTI #
1025C
|
Avnet Abacus | Pulse Transformer 2:1:1 2000Vrms 7.5Ohm Prim. DCR 3.5Ohm/4.5Ohm Sec. DCR 20pF 570Vus Through Hole (Alt: 1025C) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1025C
1025C CAD Models
1025C Part Data Attributes:
|
1025C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1025C
Murata Manufacturing Co Ltd
Pulse Transformer, GENERAL PURPOSE Application(s), 2:1:1,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
ET Product-Min | 570 V-us | |
Height | 15.75 mm | |
Isolation Voltage | 2000 V | |
JESD-609 Code | e3 | |
Length | 15.06 mm | |
Mounting Feature | PCB MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 24000 µH | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 2:1:1 | |
Width | 15.06 mm |