Part Details for 1025R-22J by API Delevan
Overview of 1025R-22J by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1025R-EL-E | Renesas Electronics Corporation | Pch Dual Power Mosfet -20V -4.5A 95Mohm Sop8 | |
10127721-025RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Straight Tail (G/F on contact) plating, Non GW Compatible LCP, Black Color,Tape and Reel with cap. |
Price & Stock for 1025R-22J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1025R-22J-ND
|
DigiKey | FIXED IND 1.2UH 620MA 180MOHM TH Min Qty: 3500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1672 | Buy Now |
DISTI #
807-1025R-22J
|
Mouser Electronics | RF Inductors - Leaded 1.2uH 5% .18ohm Molded Unshield Coil RoHS: Compliant | 56 |
|
$1.1600 / $2.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$1.2100 | Buy Now |
Part Details for 1025R-22J
1025R-22J CAD Models
1025R-22J Part Data Attributes
|
1025R-22J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1025R-22J
API Delevan
General Purpose Inductor, 1.2uH, 5%, 1 Element, Iron-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.62 A | |
Self Resonance Frequency | 150 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for 1025R-22J
This table gives cross-reference parts and alternative options found for 1025R-22J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1025R-22J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER1025-22JR | General Purpose Inductor, 1.2uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | 1025R-22J vs ER1025-22JR |
10M121JLF | General Purpose Inductor, 1.2uH, 5%, 1 Element, Powdered Iron-Core, AXIAL LEADED | Gowanda Electronics Corporation | 1025R-22J vs 10M121JLF |
ER1025-22JP | General Purpose Inductor, 1.2uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | 1025R-22J vs ER1025-22JP |
ER1025-22JS | General Purpose Inductor, 1.2uH, 5%, 1 Element, Iron-Core, | API Delevan | 1025R-22J vs ER1025-22JS |