Part Details for 1025R-44K by API Delevan
Overview of 1025R-44K by API Delevan
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1025R-44K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN7693-ND
|
DigiKey | FIXED IND 10UH 144MA 3.3 OHM TH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
109 In Stock |
|
$0.9685 / $2.1800 | Buy Now |
DISTI #
807-1025R-44K
|
Mouser Electronics | RF Inductors - Leaded 10 uH RoHS: Compliant | 722 |
|
$1.0100 / $1.8000 | Buy Now |
|
Future Electronics | Inductor, RF, Ind 10uH, Tol 10%, Cur 144mA, Axial, DCR 3.3 Ohms, SRF 50MHz RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0100 / $1.0400 | Buy Now |
|
Future Electronics | Inductor, RF, Ind 10uH, Tol 10%, Cur 144mA, Axial, DCR 3.3 Ohms, SRF 50MHz RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Bag | 0Bag |
|
$1.0100 / $1.1500 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 10UH, 10%, 1 ELEMENT, IRON-CORE | 22 |
|
$1.4528 / $1.8160 | Buy Now |
DISTI #
1025R-44K
|
TTI | RF Inductors - Leaded 10 uH pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 355 In Stock |
|
$1.0000 / $1.8100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 190 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 1025R-44K
1025R-44K CAD Models
1025R-44K Part Data Attributes
|
1025R-44K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1025R-44K
API Delevan
General Purpose Inductor, 10uH, 10%, 1 Element, Iron-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 3.3 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.144 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |