Part Details for 1025R-46J by API Delevan
Overview of 1025R-46J by API Delevan
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1025R-46J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
197-1025R-46JCT-ND
|
DigiKey | FIXED IND 12UH 160MA 2.7 OHM TH Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$1.2740 / $2.7300 | Buy Now |
DISTI #
807-1025R-46JTR
|
Mouser Electronics | RF Inductors - Leaded 12uH 5% 2.7ohm Molded Unshield Coil RoHS: Compliant | 1675 |
|
$1.1700 / $2.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.2100 | Buy Now |
DISTI #
1025R-46J
|
TTI | RF Inductors - Leaded 12uH 5% 2.7ohm Molded Unshield Coil pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.1600 / $1.3100 | Buy Now |
Part Details for 1025R-46J
1025R-46J CAD Models
1025R-46J Part Data Attributes:
|
1025R-46J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1025R-46J
API Delevan
General Purpose Inductor, 12uH, 5%, 1 Element, Iron-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 2.7 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.16 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for 1025R-46J
This table gives cross-reference parts and alternative options found for 1025R-46J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1025R-46J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39010/09A120JR | General Purpose Inductor, 12uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | 1025R-46J vs M39010/09A120JR |
10M122JLF | General Purpose Inductor, 12uH, 5%, 1 Element, Powdered Iron-Core, AXIAL LEADED | Gowanda Electronics Corporation | 1025R-46J vs 10M122JLF |
M39010/09A120JP | General Purpose Inductor, 12uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | 1025R-46J vs M39010/09A120JP |
M39010/09A120JM | General Purpose Inductor, 12uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | 1025R-46J vs M39010/09A120JM |