Part Details for 1026-12J by API Delevan
Overview of 1026-12J by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1026IS8#TRPBF | Analog Devices | V Conv | |
LT1026IS8#PBF | Analog Devices | V Conv | |
LT1026CS8#PBF | Analog Devices | V Conv |
Price & Stock for 1026-12J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
197-1026-12JCT-ND
|
DigiKey | FIXED IND 68NH 1.5A 60 MOHM TH Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
497 In Stock |
|
$1.5088 / $3.7100 | Buy Now |
DISTI #
807-1026-12JTR
|
Mouser Electronics | RF Inductors - Leaded .068uH 5% .06ohm Molded Unshield Coil RoHS: Not Compliant | 321 |
|
$1.7000 / $3.6300 | Buy Now |
Part Details for 1026-12J
1026-12J CAD Models
1026-12J Part Data Attributes
|
1026-12J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1026-12J
API Delevan
General Purpose Inductor, 0.068uH, 5%, 1 Element, Phenolic-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | PHENOLIC | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 750 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 5% |