Part Details for 1026150000 by Weidmüller Interface GmbH & Co. KG
Overview of 1026150000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1026150000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1026150000-ND
|
DigiKey | LU 10.16/03/90 4.5SN OR BX Min Qty: 20 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$9.9200 | Buy Now |
DISTI #
1026150000
|
Avnet Americas | Connector PC Board Terminal Block 3 Position 10.16mm Solder Right Angle Through Hole 76A Box (Alt: 1026150000) Min Qty: 20 Package Multiple: 20 | 0 |
|
$6.0102 / $6.9238 | Buy Now |
DISTI #
470-1026150000
|
Mouser Electronics | Fixed Terminal Blocks LU 10.16/03/90 4.5SN OR BX | 0 |
|
$6.3800 / $11.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2300 / $8.1700 | Buy Now |