Part Details for 1026706 by Lapp Group
Overview of 1026706 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1026706
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71596965
|
RS | Olflex Chain 809 Cont.Flex Control Cable, 20Awg/18C, Pvc, Gray | Lapp Group 1026706 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$309.6100 / $325.9100 | RFQ |
DISTI #
OL-CH809-1026706
|
TME | Wire: control cable, ÖLFLEX® CHAIN 809, 18G0.5mm2, PVC, grey, Cu Min Qty: 1 | 53 |
|
$3.8800 / $5.9500 | Buy Now |
Part Details for 1026706
1026706 CAD Models
1026706 Part Data Attributes
|
1026706
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
1026706
Lapp Group
Wire And Cable, 18 Conductor(s), 1000V, Power And Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Application | IN POWER CHAINS OR MOVING MACHINE PARTS | |
Approvals | CE; CSA; CUL; EAC; UL; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.5 mm2 | |
Diameter | 11 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 1000 V | |
Shielding | NO | |
Wire and Cable Name | POWER AND CONTROL CABLE |