Part Details for 1026711 by Lapp Group
Overview of 1026711 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1026711
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71596970
|
RS | OLFLEX CHAIN 809 Cont.Flex Control Cable, 19Awg/5c, PVC, Gray | Lapp Group 1026711 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$115.5300 / $126.9500 | RFQ |
DISTI #
OL-CH809-1026711
|
TME | Wire: control cable, ÖLFLEX® CHAIN 809, 5G0.75mm2, PVC, grey, Cu Min Qty: 1 | 56 |
|
$1.9800 / $2.4200 | Buy Now |
Part Details for 1026711
1026711 CAD Models
1026711 Part Data Attributes
|
1026711
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
1026711
Lapp Group
Wire And Cable, 5 Conductor(s), 1000V, Power And Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Application | IN POWER CHAINS OR MOVING MACHINE PARTS | |
Approvals | CE; CSA; CUL; EAC; UL; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.75 mm2 | |
Diameter | 7.1 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 1000 V | |
Shielding | NO | |
Wire and Cable Name | POWER AND CONTROL CABLE |