Part Details for 1026712 by Lapp Group
Overview of 1026712 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1026712
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71596971
|
RS | OLFLEX CHAIN 809 Cont.Flex Control Cable, 19Awg/7c, PVC, Gray | Lapp Group 1026712 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$177.2100 / $216.1200 | RFQ |
DISTI #
OL-CH809-1026712
|
TME | Wire: control cable, ÖLFLEX® CHAIN 809, 7G0.75mm2, PVC, grey, Cu Min Qty: 5 | 100 |
|
$3.0400 / $4.2100 | Buy Now |
Part Details for 1026712
1026712 CAD Models
1026712 Part Data Attributes:
|
1026712
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
1026712
Lapp Group
Wire And Cable, 7 Conductor(s), 1000V, Power And Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Application | IN POWER CHAINS OR MOVING MACHINE PARTS | |
Approvals | CE; CSA; CUL; EAC; UL; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.75 mm2 | |
Diameter | 8.5 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 1000 V | |
Shielding | NO | |
Wire and Cable Name | POWER AND CONTROL CABLE |