Part Details for 1026768 by Lapp Group
Overview of 1026768 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1026768
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71597012
|
RS | OLFLEX CHAIN 809CY Cont.Flex Control Cable, 18Awg/3c, PVC, Gray | Lapp Group 1026768 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$138.4600 / $152.1500 | RFQ |
DISTI #
OL-CH809CY-1026768
|
TME | Wire: control cable, ÖLFLEX® CHAIN 809 CY, 3G1mm2, grey, stranded Min Qty: 1 | 0 |
|
$2.4000 / $3.6700 | RFQ |
Part Details for 1026768
1026768 CAD Models
1026768 Part Data Attributes:
|
1026768
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
1026768
Lapp Group
Wire And Cable, 3 Conductor(s), 1000V, Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Application | IN POWER CHAINS OR MOVING MACHINE PARTS | |
Approvals | CE; CUL; EAC; UL; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1 mm2 | |
Diameter | 6.9 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 1000 V | |
Shielding | YES | |
Wire and Cable Name | CONTROL CABLE |