Part Details for 1026829 by Phoenix Contact
Overview of 1026829 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1026829
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1026829-ND
|
DigiKey | CONN TERM WHITE 6MM MARKING FOIL Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$429.8100 | Buy Now |
DISTI #
651-1026829
|
Mouser Electronics | Labels & Industrial Warning Signs TML (EX6)RL | 0 |
|
$412.6100 / $427.1500 | Order Now |
|
Onlinecomponents.com | Marking foil for zack marker strip - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK ROLL X1 - THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - mounting type: adhesive - for terminal block width: 150000 mm - lettering field size: 150000 x 6 mm | 0 |
|
$363.8600 / $395.7800 | Buy Now |
DISTI #
000000000005651803
|
Sager | Labels & Industrial Warning Signs TML (EX6)RL Min Qty: 1 | 0 |
|
$435.2600 / $451.3900 | Buy Now |
|
Dynamic Solutions GmbH | Marking foil for zack marker strip | 1700 |
|
RFQ | |
|
Master Electronics | Marking foil for zack marker strip - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK ROLL X1 - THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - mounting type: adhesive - for terminal block width: 150000 mm - lettering field size: 150000 x 6 mm | 0 |
|
$363.8600 / $395.7800 | Buy Now |