Part Details for 1027-002-0800 by TE Connectivity
Overview of 1027-002-0800 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1027-002-0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1027-002-0800-ND
|
DigiKey | CLIP, STEEL, ZINC, 13MM HOLE, ST Min Qty: 1 Lead time: 16 Weeks Container: Box |
829 In Stock |
|
$1.6527 / $3.0600 | Buy Now |
DISTI #
1027-002-0800
|
Avnet Americas | Metal Clip/Mounting Bracket for DT Series 8 Position Receptacle Connectors Steel - Bulk (Alt: 1027-002-0800) Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1027-002-0800
|
Mouser Electronics | Automotive Connectors CLIP, STEEL, ZINC, 13MM HOLE, ST, DT8PIN RoHS: Compliant | 877 |
|
$1.5400 / $3.0500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.4700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.6100 / $4.5900 | Buy Now | |
|
Bristol Electronics | 40 |
|
RFQ | ||
DISTI #
1027-002-0800
|
TTI | Automotive Connectors CLIP, STEEL, ZINC, 13MM HOLE, ST, DT8PIN Min Qty: 1000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.4700 / $1.7900 | Buy Now |
DISTI #
1027-002-0800
|
Avnet Americas | Metal Clip/Mounting Bracket for DT Series 8 Position Receptacle Connectors Steel - Bulk (Alt: 1027-002-0800) Container: Bulk | 0 |
|
RFQ | |
DISTI #
1027-002-0800
|
Avnet Americas | Metal Clip/Mounting Bracket for DT Series 8 Position Receptacle Connectors Steel - Bulk (Alt: 1027-002-0800) Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$1.6100 / $4.5900 | Buy Now |