Part Details for 1027325 by Lapp Group
Overview of 1027325 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1027325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OL891CY-1027325
|
TME | Wire: control cable, ÖLFLEX® FD 891 CY, 25G1.5mm2, black, Cu, PVC Min Qty: 1 | 0 |
|
$20.9700 / $32.0200 | RFQ |
Part Details for 1027325
1027325 CAD Models
1027325 Part Data Attributes
|
1027325
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
1027325
Lapp Group
Wire And Cable, 25 Conductor(s), 600V, Power And Control Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | POWER CHAINS OR MOVING MACHINE PARTS AND PLANT ENGINEERING | |
Approvals | CE; CSA; CUL; EAC; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.5 mm2 | |
Diameter | 23.6 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 25 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Wire and Cable Name | POWER AND CONTROL CABLE |