Part Details for 102749854 by SANYO Electric Co Ltd
Overview of 102749854 by SANYO Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for 102749854
102749854 CAD Models
102749854 Part Data Attributes
|
102749854
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
102749854
SANYO Electric Co Ltd
5 X 8 Dot Matrix LCD Display
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Display Format | 5 X 8 | |
Display Height | 4.85 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY | |
Polarization Mode | REFLECTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Viewing Area Height | 16 mm | |
Viewing Area Length | 94 mm |