There are no models available for this part yet.
Overview of 1027586 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1027586 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1027586-ND
|
DigiKey | TTC-6P-T3-24DC-PT-I Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$173.2000 | Buy Now | |
DISTI #
651-1027586
|
Mouser Electronics | Industrial Surge Protectors TTC-6P-T3-24DC-PT-I RoHS: Compliant | 5 |
|
$168.1400 / $175.4200 | Buy Now | |
DISTI #
71777997
|
RS | Type 3 Surge Protection, TTC-6P-T3-24DC-PT-I | Phoenix Contact 1027586 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$180.3400 | RFQ | |
Onlinecomponents.com | Type 3 surge protection - consisting of protective plug and base element - with integrated status indicator for 24 V DC power supplies. RoHS: Compliant | 0 |
|
$174.1900 / $192.2700 | Buy Now | ||
DISTI #
1027586
|
TTI | Industrial Surge Protectors TTC-6P-T3-24DC-PT-I RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$162.4500 / $172.3300 | Buy Now | |
DISTI #
000000000005971141
|
Sager | Surge Suppressors TTC-6P-T3-24DC-PT-I Min Qty: 1 | 0 |
|
$208.3700 / $224.4000 | Buy Now | |
Dynamic Solutions GmbH | Type 3 surge protection device | 800 |
|
RFQ | |||
Master Electronics | Type 3 surge protection - consisting of protective plug and base element - with integrated status indicator for 24 V DC power supplies. RoHS: Compliant | 0 |
|
$174.1900 / $192.2700 | Buy Now | ||
Neutron USA | Type 3 Surge Protection Device, Protective Plug+Base, 2pos, 24VDC, TTC-6P-T3-24DC-PT-I | 5 |
|
$430.7900 | Buy Now |