-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH5832
|
Newark | Terminal Block, Pluggable, 16Ways, 18Awg Rohs Compliant: Yes |Phoenix Contact 1027610 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$1.6900 / $2.5700 | Buy Now |
DISTI #
277-18493-ND
|
DigiKey | TERM BLOCK PLUG 8POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9344 / $1.1400 | Buy Now |
DISTI #
651-1027610
|
Mouser Electronics | Pluggable Terminal Blocks DMCC 0,5/ 8-ST-2,54 RoHS: Compliant | 35 |
|
$0.9340 / $1.1700 | Buy Now |
DISTI #
71612525
|
RS | PCB Plug Crimp 2.54mm 18AWG 160V 6A 8 Position | Phoenix Contact 1027610 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9700 / $1.3900 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.75 mm² - number of positions: 8 - pitch: 2.54 mm - connection method: Crimp connection - color: black | 0 |
|
$0.9530 / $1.3900 | Buy Now |
DISTI #
000000000005971148
|
Sager | Pluggable Terminal Blocks DMCC 0,5/ 8-ST-2,54 Min Qty: 50 | 0 |
|
$1.1800 / $1.3800 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1700 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.75 mm² - number of positions: 8 - pitch: 2.54 mm - connection method: Crimp connection - color: black | 0 |
|
$0.9530 / $1.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1027610
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1027610
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |