-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DTM/DTMH BACKSHELL 3way plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-05 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-05 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
XAL7030-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-1028-005-0305
|
Mouser Electronics | Automotive Connectors BKSHL, 3P, BLK, PLG, ST, NW 8.5 RoHS: Compliant | 0 |
|
$0.8600 / $1.6900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks | 0 |
|
$0.9060 | Buy Now |
DISTI #
DCN1028-005-0305
|
Heilind Electronics | 1028-005-0305 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BKSHL, 3P, BLK, PLG, ST, NW 8.5 RoHS: Compliant |
6 In Stock 1000 On Order |
|
$0.8960 / $2.2240 | Buy Now |
DISTI #
1028-005-0305
|
TTI | Automotive Connectors BKSHL, 3P, BLK, PLG, ST, NW 8.5 Min Qty: 1250 Package Multiple: 250 Container: Each | Americas - 0 |
|
$0.8500 / $0.9000 | Buy Now |
DISTI #
DCN1028-005-0305
|
Interstate Connecting Components | 1028-005-0305 | 0 |
|
Buy Now | |
DISTI #
1028-005-0305
|
Avnet Abacus | (Alt: 1028-005-0305) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BKSHL, 3P, BLK, PLG, ST, NW 8.5 RoHS: Compliant |
6 In Stock 1000 On Order |
|
$0.8960 / $2.2240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1028-005-0305
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1028-005-0305
TE Connectivity
DTM/DTMH BACKSHELL 3way plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |