-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS4020-562MLB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT | |
XAL5020-561 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XEL4020-561ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1857-ND
|
DigiKey | BACKSHELL Min Qty: 1 Lead time: 6 Weeks Container: Box |
906 In Stock |
|
$0.7475 / $1.4400 | Buy Now |
DISTI #
1028-021-0205
|
Avnet Americas | Backshell for DTM04 Series 2 Position Unsealed Connectors Plastic ST Black - Bulk (Alt: 1028-021-0205) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1028-021-0205
|
Mouser Electronics | Automotive Connectors BACKSHELL RoHS: Compliant | 0 |
|
$0.6400 / $1.3700 | Order Now |
DISTI #
71443248
|
RS | Automotive Connector Backshell, 2-Pos, Black, DT Series | TE Connectivity 1028-021-0205 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 206 |
|
$1.1000 / $1.3900 | Buy Now |
|
Future Electronics | BKSHL, 2P, BLK, REC, ST, NW 7.5/8.5 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Box | 26981Box |
|
$0.3900 / $0.4700 | Buy Now |
DISTI #
DCN1028-021-0205
|
Heilind Electronics | 1028-021-0205 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BKSHL, 2P, BLK, REC, ST, NW 7.5/8.5 RoHS: Compliant |
1000 In Stock |
|
$0.7050 / $2.1860 | Buy Now |
DISTI #
82395226
|
Verical | DT BACKSHELL 90 4way recpt RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2413 | Americas - 1000 |
|
$1.0140 / $2.8470 | Buy Now |
DISTI #
1028-021-0205
|
TTI | Automotive Connectors BACKSHELL Min Qty: 1000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.6400 / $0.6500 | Buy Now |
DISTI #
DCN1028-021-0205
|
Interstate Connecting Components | 1028-021-0205 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1028-021-0205
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1028-021-0205
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |