Part Details for 1028 by Heyco
Overview of 1028 by Heyco
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-1028
|
Mouser Electronics | Conduit Fittings & Accessories HFB 1/2 GRAY RoHS: Compliant | 1117 |
|
$0.1840 / $0.3600 | Buy Now |
DISTI #
72131107
|
RS | Mounting Brackets, Nylon 6/6, Gray, Size 0.5000 in, HFB Series | Heyco 1028 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1460 |
|
$0.1270 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.1971 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1570 / $0.3030 | Buy Now | |
DISTI #
SMC-1028
|
Sensible Micro Corporation | Mounting Brackets, Nylon 6/6, Gray, Size 0.5000 In, Hfb Series | Heyco 1028 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Carton | 88 |
|
$0.0999 / $0.1075 | RFQ |
DISTI #
HEY1028
|
DB Roberts | HFB 12 GRAY | 0 |
|
RFQ |
Part Details for 1028
1028 CAD Models
1028 Part Data Attributes:
|
1028
Heyco
Buy Now
|
Compare Parts:
1028
Heyco
|
Samacsys Manufacturer | Heyco |