Part Details for 102823-3 by TE Connectivity
Overview of 102823-3 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102823-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C0534
|
Newark | 50 Ampmodu Mt Cover Dr .100Cl Rohs Compliant: Yes |Amp Te Connectivity 102823-3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5970 / $0.7640 | Buy Now |
DISTI #
A111673-ND
|
DigiKey | 50 AMPMODU MT COVER DR .100CL Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7014 | Buy Now |
DISTI #
102823-3
|
Avnet Americas | Connector Accessories Cover 50 POS - Bulk (Alt: 102823-3) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4820 / $0.5801 | Buy Now |
DISTI #
571-102823-3
|
Mouser Electronics | Headers & Wire Housings 50 AMPMODU MTCO RoHS: Compliant | 0 |
|
$0.5480 / $1.1900 | Order Now |
DISTI #
71704876
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 50 AMPMODU MT COVER DR .100CL | TE Connectivity 102823-3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Box | 0Box |
|
$0.4810 | Buy Now |
DISTI #
AMP102823-3
|
Heilind Electronics | 50 AMPMODU MT COVER DR | Americas - 0 in Stock |
|
$0.4082 / $0.6484 | Buy Now |
|
Onlinecomponents.com | 50 AMPMODU MT COVER DR .100CL RoHS: Compliant | 0 |
|
$0.3692 / $0.8044 | Buy Now |
|
Quest Components | 77 |
|
$0.5635 / $1.1270 | Buy Now | |
|
Quest Components | 4 |
|
$1.0820 / $1.3525 | Buy Now |
Part Details for 102823-3
102823-3 CAD Models
102823-3 Part Data Attributes:
|
102823-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102823-3
TE Connectivity
50 AMPMODU MT COVER DR .100CL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |