Part Details for 1028412 by Lapp Group
Overview of 1028412 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 1028412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OL891P-1028412
|
TME | Wire: control cable, ÖLFLEX® FD 891 P, 12G2.5mm2, PUR, black, Cu Min Qty: 1 | 0 |
|
$15.0400 / $23.0700 | RFQ |
Part Details for 1028412
1028412 CAD Models
1028412 Part Data Attributes
|
1028412
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
1028412
Lapp Group
Wire And Cable, 12 Conductor(s), 600V, Power And Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Application | IN POWER CHAINS OR MOVING MACHINE PARTS | |
Approvals | CE; CSA; CUL; EAC; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 2.5 mm2 | |
Diameter | 15.8 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | PUR | |
Number of Conductors | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire and Cable Name | POWER AND CONTROL CABLE |