Part Details for 1028720000 by Weidmüller Interface GmbH & Co. KG
Overview of 1028720000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1028720000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3567
|
Newark | Bcl-Smt 3.81/02/90Lfi 1.5Sn Bk Bx |Weidmuller 1028720000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $3.0000 | Buy Now |
DISTI #
1028720000-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7626 | Buy Now |
DISTI #
1028720000
|
Avnet Americas | PC Board Terminal Block Female Header 2 Position 3.81mm Right Angle Through Hole Black Box (Alt: 1028720000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1028720000
|
Mouser Electronics | Fixed Terminal Blocks BCL-SMT 3.81/02/90LFI 1.5SN BK BX RoHS: Compliant | 0 |
|
$1.4300 / $3.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4700 / $1.9400 | Buy Now |