Part Details for 1028790000 by Weidmüller Interface GmbH & Co. KG
Overview of 1028790000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1028790000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3573
|
Newark | Bcl-Smt 3.81/08/90Lfi 1.5Sn Bk Bx |Weidmuller 1028790000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7400 / $8.7800 | Buy Now |
DISTI #
1028790000-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9644 | Buy Now |
DISTI #
1028790000
|
Avnet Americas | PC Board Terminal Block Female Header 8 Position 3.81mm Right Angle Through Hole Black Box (Alt: 1028790000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1028790000
|
Mouser Electronics | Fixed Terminal Blocks BCL-SMT 3.81/08/90LFI 1.5SN BK BX RoHS: Compliant | 0 |
|
$4.8900 / $8.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3200 / $6.5700 | Buy Now |
DISTI #
1028790000
|
Avnet Americas | PC Board Terminal Block Female Header 8 Position 3.81mm Right Angle Through Hole Black Box (Alt: 1028790000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
1028790000
|
Avnet Americas | PC Board Terminal Block Female Header 8 Position 3.81mm Right Angle Through Hole Black Box (Alt: 1028790000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ |