Part Details for 102918-1 by TE Connectivity
Overview of 102918-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102918-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A25963CT-ND
|
DigiKey | CONN SOCKET 27-32AWG CRIMP GOLD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
27440 In Stock |
|
$0.4904 / $0.9200 | Buy Now |
DISTI #
102918-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 102918-1) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 0 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
571-102918-1
|
Mouser Electronics | Headers & Wire Housings SOCKET 27-32AWG RoHS: Compliant | 25000 |
|
$0.4710 | Buy Now |
|
Onlinecomponents.com | MOD IV RECP PLTD 30 SEL RoHS: Compliant |
1408 In Stock |
|
$0.4389 / $0.5055 | Buy Now |
DISTI #
66718632
|
Verical | Contact SKT Crimp ST Cable Mount 27-32AWG Strip RoHS: Compliant Min Qty: 1408 Package Multiple: 1408 Date Code: 1504 | Americas - 1408 |
|
$0.6382 | Buy Now |
|
Quest Components | Connector Contact, Socket, Crimp Terminal | 984 |
|
$0.7066 / $1.7665 | Buy Now |
DISTI #
102918-1
|
TTI | Headers & Wire Housings SOCKET 27-32AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 12500 Package Multiple: 12500 Container: Reel | Americas - 0 |
|
Buy Now | |
|
Master Electronics | MOD IV RECP PLTD 30 SEL RoHS: Compliant |
1408 In Stock |
|
$0.4389 / $0.5055 | Buy Now |