There are no models available for this part yet.
Overview of 102918-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 102918-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AJ1702
|
Newark | Headers & Wire Housings Intermediate 32-37 |Amp Te Connectivity 102918-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9600 / $1.1100 | Buy Now | |
DISTI #
90F7569
|
Newark | Contact, Receptacle, 32-27Awg, Crimp, Product Range:Ampmodu Mod Iv Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:27Awg, Contact Plating:Gold Plated Contacts, For Use With:Mod Iv.v Series Connectors Rohs Compliant: Yes |Amp Te Connectivity 102918-2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8270 | Buy Now | |
DISTI #
70085391
|
RS | Connector, Mod. IV, 32-27 AWG, Crimp, 250, 3 A, 750 V, -65 C, 105 C | TE Connectivity 102918-2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.9900 | RFQ | |
DISTI #
AMP102918-2
|
Heilind Electronics | MOD IV RECP LP | Americas - 9348 in Stock |
|
$0.6448 / $0.8151 | Buy Now | |
Onlinecomponents.com | MOD IV RECP LP RoHS: Compliant |
3053 In Stock |
|
$0.6240 / $0.9470 | Buy Now | ||
DISTI #
102918-2
|
TTI | Headers & Wire Housings INTERMEDIATE 32-37 Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 1110 In Stock |
|
$0.8900 | Buy Now | |
DISTI #
AMP102918-2
|
Interstate Connecting Components | MOD IV RECP LP | 2804 |
|
$0.6448 / $0.8151 | Buy Now | |
Master Electronics | MOD IV RECP LP RoHS: Compliant |
3053 In Stock |
|
$0.6240 / $0.9470 | Buy Now |