Part Details for 1029300000 by Weidmüller Interface GmbH & Co. KG
Overview of 1029300000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1029300000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C6629
|
Newark | Wff 35/Ah |Weidmuller 1029300000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9500 / $27.5900 | Buy Now |
DISTI #
281-5440-ND
|
DigiKey | TERM BLK POST DUAL 2POS 27.0MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2012 / $19.4400 | Buy Now |
DISTI #
1029300000
|
Avnet Americas | Conn Feed-Thru 2 POS Screw ST Cable Mount 115A - Bulk (Alt: 1029300000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$16.0408 / $18.4790 | Buy Now |
DISTI #
470-1029300000
|
Mouser Electronics | DIN Rail Terminal Blocks WFF 35/AH RoHS: Compliant | 6 |
|
$16.5200 / $19.0400 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS Screw ST Cable Mount 115A RoHS: Compliant | 0 |
|
$16.6300 / $21.0900 | Buy Now |
DISTI #
1029300000
|
Avnet Americas | Conn Feed-Thru 2 POS Screw ST Cable Mount 115A - Bulk (Alt: 1029300000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$16.0408 / $18.4790 | Buy Now |
|
ComSIT USA | CABLE LUG 32/35 MM DIN RAIL TERMINAL FEED THROUGH Modular Terminal Block, 115A RoHS: Not Compliant | Europe - 10 |
|
RFQ |