Part Details for 1029400000 by Weidmüller Interface GmbH & Co. KG
Overview of 1029400000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1029400000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C6630
|
Newark | Wff 70/Ah |Weidmuller 1029400000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9100 / $35.0900 | Buy Now |
DISTI #
1029400000-ND
|
DigiKey | TERM BLK POST DUAL 2POS 32.0MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$19.3427 / $24.7600 | Buy Now |
DISTI #
1029400000
|
Avnet Americas | Conn Feed-Thru 2 POS Screw ST Cable Mount 175A - Bag (Alt: 1029400000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bag | 0 |
|
$20.3962 / $23.4965 | Buy Now |
DISTI #
470-1029400000
|
Mouser Electronics | DIN Rail Terminal Blocks WFF 70/AH RoHS: Compliant | 8 |
|
$19.5900 / $24.7600 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 192A RoHS: Compliant | 3 Factory Stock |
|
$21.7000 / $29.5000 | Buy Now |
|
Master Electronics | Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 192A RoHS: Compliant | 3 Factory Stock |
|
$21.7000 / $29.5000 | Buy Now |