Part Details for 1029591 by Phoenix Contact
Overview of 1029591 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 1029591
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1029591-ND
|
DigiKey | D-PT 1 5/S-QUATTRO-0 8 OG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$0.5000 | Buy Now |
DISTI #
651-1029591
|
Mouser Electronics | Terminal Block Tools & Accessories D-PT 1 5/S-QUATTRO-0 8 OG RoHS: Compliant | 0 |
|
$0.5020 / $0.7800 | Order Now |
DISTI #
71585935
|
RS | End cover - D-PT 1,5/S-QUATTRO-0,8 OG | Phoenix Contact 1029591 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 21 |
|
$0.5700 / $0.7900 | Buy Now |
|
Onlinecomponents.com | End cover - length: 63.2 mm - width: 0.8 mm - height: 24.3 mm - color: orange | 0 |
|
$0.4977 / $0.7127 | Buy Now |
DISTI #
000000000005971182
|
Sager | Terminal Block Tools & Accessories D-PT15/S-QUATTRO-08OG Min Qty: 50 | 0 |
|
$0.6137 / $0.7159 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 960 |
|
RFQ | |
|
Master Electronics | End cover - length: 63.2 mm - width: 0.8 mm - height: 24.3 mm - color: orange | 0 |
|
$0.4977 / $0.7127 | Buy Now |