Part Details for 102987-6 by TE Connectivity
Overview of 102987-6 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102987-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5818
|
Newark | 6P Shell Tin Inner Shielding |Amp Te Connectivity 102987-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1646 |
|
$2.7700 | Buy Now |
DISTI #
2266-102987-6-ND
|
DigiKey | SHELL INNER SHIELDING 6POS TIN Min Qty: 30 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
1646 In Stock |
|
$2.5300 / $2.6800 | Buy Now |
DISTI #
A114651-ND
|
DigiKey | SHELL INNER SHIELDING 6POS TIN Min Qty: 30 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3406 | Buy Now |
DISTI #
102987-6
|
Avnet Americas | Conn Housing RCP 6 POS ST - Bulk (Alt: 102987-6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$2.1770 / $2.4579 | Buy Now |
DISTI #
571-102987-6
|
Mouser Electronics | Headers & Wire Housings 6P SHELL TIN INNER SHIELDING RoHS: Compliant | 0 |
|
$2.3900 | Order Now |
DISTI #
72051611
|
RS | Connector, AMPMODU, 06 Mt Inner Shell | TE Connectivity 102987-6 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5700 / $2.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Box | 0Box |
|
$2.0700 | Buy Now |
DISTI #
AMP102987-6
|
Heilind Electronics | 06 AMPMODU MT INNER SHELL 06 AMPMODU MT INNER | Americas - 0 in Stock |
|
$2.5818 | Buy Now |
|
Onlinecomponents.com | 06 AMPMODU MT INNER SHELL RoHS: Compliant |
1646 Partner Stock |
|
$1.6800 / $3.5300 | Buy Now |
DISTI #
16889986
|
Verical | Connector Accessories Shielding Backshell Straight Copper Alloy Pre-Tin Min Qty: 25 Package Multiple: 1 | Americas - 1646 |
|
$2.3700 / $2.5200 | Buy Now |
Part Details for 102987-6
102987-6 CAD Models
102987-6 Part Data Attributes:
|
102987-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102987-6
TE Connectivity
06 AMPMODU MT INNER SHELL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |