Part Details for 102R29W102KV4E by Johanson Dielectrics Inc
Overview of 102R29W102KV4E by Johanson Dielectrics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102R29W102KV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T2987
|
Newark | Multilayer Ceramic Capacitor, 1000 Pf, 10%, X7R, 1 Kv, 1808 [4520 Metric] Rohs Compliant: Yes |Johanson Dielectrics 102R29W102KV4E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5368 |
|
$0.6270 / $1.1100 | Buy Now |
DISTI #
07J3004
|
Newark | Capacitor Ceramic 1000Pf 1000V, X7R, 10%, 1808, Approval Categories:2000, Capacitance:1000Pf, Capacitance Tolerance:± 10%, Capacitor Application:High Voltage, Capacitor Case Style:1808 [4520 Metric], Capacitor Dielectric Type:Ceramicrohs Compliant: Yes |Johanson Dielectrics 102R29W102KV4E RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.3810 | Buy Now |
DISTI #
605-102R29W102KV4E
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000volts 1000pF 10% X7R RoHS: Compliant | 8001 |
|
$0.3500 / $1.0700 | Buy Now |
DISTI #
C1S403400045192
|
Chip1Stop | Cap Ceramic 0.001uF 1000V X7R 10% Pad SMD 1808 125C T/R RoHS: Compliant pbFree: No | 25 |
|
$0.0222 | Buy Now |
Part Details for 102R29W102KV4E
102R29W102KV4E CAD Models
102R29W102KV4E Part Data Attributes
|
102R29W102KV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
102R29W102KV4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.16 mm | |
JESD-609 Code | e3 | |
Length | 5.21 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.29 mm |
Alternate Parts for 102R29W102KV4E
This table gives cross-reference parts and alternative options found for 102R29W102KV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102R29W102KV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1808Y102KBGAT4X | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 1000V, ±10%, X7R, 1808 (4520 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | 102R29W102KV4E vs VJ1808Y102KBGAT4X |
102R29W102KF4E | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102R29W102KV4E vs 102R29W102KF4E |
102R29W102KF4 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102R29W102KV4E vs 102R29W102KF4 |
102R29W102KT6E | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | 102R29W102KV4E vs 102R29W102KT6E |
102R29W102KT4 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | 102R29W102KV4E vs 102R29W102KT4 |
CHV1808A1K0102KXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | Cal-Chip Electronics | 102R29W102KV4E vs CHV1808A1K0102KXT |
CF42X7R102K1000AT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 102R29W102KV4E vs CF42X7R102K1000AT |
CHV1808X1K0102KXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | 102R29W102KV4E vs CHV1808X1K0102KXT |
102R29W102KV6U | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102R29W102KV4E vs 102R29W102KV6U |
NMC-H1808X7R102K1KVTRPF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | NIC Components Corp | 102R29W102KV4E vs NMC-H1808X7R102K1KVTRPF |