Part Details for 102TL1-2D by Honeywell Sensing and Control
Overview of 102TL1-2D by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 102TL1-2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W1535
|
Newark | Sealed Oi Switch Ms27782-22D |Honeywell 102TL1-2D Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$291.6800 | Buy Now |
DISTI #
102TL1-2D-ND
|
DigiKey | SWITCH TOGGLE DPST 15A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
99 In Stock |
|
$258.7104 / $311.5900 | Buy Now |
DISTI #
785-102TL1-2D
|
Mouser Electronics | Toggle Switches SEALED OI RoHS: Compliant | 0 |
|
$271.5100 | Order Now |
DISTI #
70668613
|
RS | SWITCH TOGGLE DPST 15A 125V | Honeywell 102TL1-2D RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$424.8000 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Off - On), Integrated Wire Termination (IWTS) 14-16 Gage, Locking Lever (Locked Out Of Center Position), Military Part Number MS27782-22D RoHS: Compliant | 0 |
|
$236.9800 / $695.5300 | Buy Now |
DISTI #
102TL1-2D
|
FDH Electronics | Switches Min Qty: 1 | 100 |
|
Buy Now RFQ | |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Off - On), Integrated Wire Termination (IWTS) 14-16 Gage, Locking Lever (Locked Out Of Center Position), Military Part Number MS27782-22D RoHS: Compliant | 0 |
|
$236.9800 / $695.5300 | Buy Now |
Part Details for 102TL1-2D
102TL1-2D CAD Models
102TL1-2D Part Data Attributes
|
102TL1-2D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
102TL1-2D
Honeywell Sensing and Control
Toggle Switch, SPST, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 22.61 mm | |
Body Height | 37.34 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |