Part Details for 102TL1-3F by Honeywell Sensing and Control
Overview of 102TL1-3F by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3102TL-1/NOPB | Texas Instruments | Synchronous 1MHz 2.5A Step-Down Voltage Regulator 28-DSBGA |
Price & Stock for 102TL1-3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W1538
|
Newark | Sealed Oi Switch |Honeywell 102TL1-3F RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$343.1600 | Buy Now |
DISTI #
102TL1-3F-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 50 Lead time: 72 Weeks Container: Bulk | Temporarily Out of Stock |
|
$263.9640 | Buy Now |
DISTI #
785-102TL13F
|
Mouser Electronics | Toggle Switches Sealed OI/TL TOGGLES RoHS: Not Compliant | 0 |
|
$335.7000 | Order Now |
DISTI #
70668616
|
RS | SWITCH TOGGLE DPDT 15A 125V | Honeywell 102TL1-3F RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 72 Weeks, 0 Days Container: Bulk | 0 |
|
$499.7700 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Integrated Wire Termination (IWTS) 14-16 Gage, Locking Lever (Locked In Extreme Position, Opposite Keyway), Military Part Number MS27782-23F RoHS: Compliant |
24 In Stock |
|
$315.2700 / $368.1500 | Buy Now |
DISTI #
51594368
|
Verical | Switch Toggle ON ON DPDT Locking Lever IWTS 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1934 | Americas - 24 |
|
$422.4220 / $478.5950 | Buy Now |
|
Powell Electronics | Military Grade Toggle Switch Min Qty: 50 | 13 |
|
$190.6400 / $293.2900 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Integrated Wire Termination (IWTS) 14-16 Gage, Locking Lever (Locked In Extreme Position, Opposite Keyway), Military Part Number MS27782-23F RoHS: Compliant |
24 In Stock |
|
$315.2700 / $368.1500 | Buy Now |
Part Details for 102TL1-3F
102TL1-3F CAD Models
102TL1-3F Part Data Attributes
|
102TL1-3F
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
102TL1-3F
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 22.61 mm | |
Body Height | 37.34 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |